GBP | USD
Favorite

LR1110IMLTRT IC RF TxRx + MCU WiFi 802.11b/g/n 150MHz ~ 2.7GHz
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.62000 £7.62
10 6.98100 £69.81
25 6.34680 £158.67
100 5.71200 £571.20
250 5.23600 £1,309.00
500 4.75998 £2,379.99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.62000

Excludes VAT

£9.14400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package

LR1110IMLTRT

Digi-Key Part Number 600-LR1110IMLTRTDKR-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number LR1110IMLTRT
Copy  
Description LONG RANGE, WI-FI LOC LORA TRANS
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

IC RF TxRx + MCU WiFi 802.11b/g/n 150MHz ~ 2.7GHz

Copy  
Customer Reference
Documents & Media
PCN Assembly/Origin LR1110 18/Dec/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Type TxRx + MCU
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation FSK, GFSK
Frequency 150MHz ~ 2.7GHz
Data Rate (Max) 300kbps
Power - Output 22dBm
Sensitivity -123dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 1.8V ~ 3.7V
Current - Receiving 5.4mA ~ 7.8mA
Current - Transmitting -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 32-QFN (5x5)
Base Part Number LR1110
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LR1110DVK1TCKS

LR1110 DVK @915MHZ FOR NORTH AME

Semtech Corporation

£136.78000 Details

BGA524N6E6327XTSA1

IC AMP GPS 1.55-1.615GHZ TSNP6-2

Infineon Technologies

£0.58000 Details

SKY13588-460LF

IC RF SWITCH SP3T 6GHZ 12QFN

Skyworks Solutions Inc.

£0.87000 Details

LIS2DE12TR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

£0.96000 Details

MM8130-2600RA2

CONN SWF RCPT STR 50 OHM SMD

Murata Electronics

£0.24000 Details

MS108-10C

RF SHLD COVER 0.307"X0.441" SNAP

Masach Tech Ltd.

£0.67000 Details
Additional Resources
Standard Package 1
Other Names 600-LR1110IMLTRTDKR