GBP | USD
Favorite

Price & Procurement
477 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.50000 £7.50
10 7.14500 £71.45
25 6.69800 £167.45
50 6.47480 £323.74
100 5.93900 £593.90
250 5.65620 £1,414.05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.50000

Excludes VAT

£9.00000

Includes VAT

109R0824H402

Datasheet
Digi-Key Part Number 1688-1304-ND
Copy  
Manufacturer

Sanyo Denki America Inc.

Copy  
Manufacturer Part Number 109R0824H402
Copy  
Description FAN 80X25MM 24VDC
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 36.4 CFM (1.02m³/min) 2 Wire Leads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sanyo Denki America Inc.
Series San Ace 80
Packaging Box 
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 80mm L x 80mm H
Width 25.00mm
Air Flow 36.4 CFM (1.02m³/min)
Static Pressure 0.142 in H2O (35.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Protection
Noise 29.0dB(A)
Power (Watts) 1.68W
RPM 2900 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 158°F (-20 ~ 70°C)
Approval Agency CSA, TUV, UL
Weight 0.243 lb (110.22 g)
Current Rating (Amps) 0.070A
Voltage Range 12 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 60000 Hrs @ 60°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EE80252B1-000U-A99

FAN AXIAL 80X25MM 24VDC WIRE

Sunon Fans

£5.84000 Details

109R0824H4021

FAN 80X25MM 24VDC RBLS

Sanyo Denki America Inc.

£7.50000 Details

109R0824S401

FAN 80X25MM 24VDC TACH

Sanyo Denki America Inc.

£8.02000 Details

3110SB-05W-B40-E00

FAN AXIAL 80X25MM 24VDC WIRE

NMB Technologies Corporation

£5.14000 Details

OD8015-24HB

FAN AXIAL 80X15MM 24VDC WIRE

Orion Fans

£8.41000 Details

OD8025-24HB02A

FAN AXIAL 80X25MM 24VDC WIRE

Orion Fans

£9.05000 Details
Additional Resources
Standard Package 40
Other Names 1688-1304