GBP | USD
Favorite

Price & Procurement
1,438 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.84000 £5.84
10 5.59200 £55.92
100 4.61930 £461.93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.84000

Excludes VAT

£7.00800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SAM14497TR-ND
  • Minimum Quantity: 325
  • Quantity Available: 1,300 - Immediate
  • Unit Price: £4.51905
  • Digi-Reel®  : SAM14497DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,438 - Immediate
  • Unit Price: Digi-Reel®

SFM-110-02-L-DH-TR

Digi-Key Part Number SAM14497CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number SFM-110-02-L-DH-TR
Copy  
Description CONN RCPT 20P 0.05 GOLD SMD R/A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Featured Product Tiger Eye™ Interconnect Systems
Mfg CAD Models SFM-110-02-L-DH-TR
EDA / CAD Models SFM-110-02-L-DH-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFM
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.183" (4.65mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Guide
Current Rating (Amps) 3.2A per Contact
Voltage Rating 250VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

0532610571

CONN HEADER SMD R/A 5POS 1.25MM

Molex

£0.48000 Details

SFM-110-02-L-D

CONN RCPT 20POS 0.05 GOLD SMD

Samtec Inc.

£3.98000 Details

TFM-110-11-S-D

CONN HEADER VERT 20POS 1.27MM

Samtec Inc.

£4.05000 Details
Additional Resources
Standard Package 1
Other Names SAM14497CT