GBP | USD
Favorite

SFC-125-T2-L-D-A-K-TR 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Price & Procurement
1,117 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.13000 £5.13
10 4.91800 £49.18
100 4.06280 £406.28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.13000

Excludes VAT

£6.15600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SAM14486TR-ND
  • Minimum Quantity: 550
  • Quantity Available: 1,100 - Immediate
  • Unit Price: £3.77282
  • Digi-Reel®  : SAM14486DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,117 - Immediate
  • Unit Price: Digi-Reel®

SFC-125-T2-L-D-A-K-TR

Datasheet
Digi-Key Part Number SAM14486CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number SFC-125-T2-L-D-A-K-TR
Copy  
Description CONN RCPT 50POS 0.05 GOLD SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets SFC Series Datasheet
SFC-1xx-xx-xx-D-xx Drawing
Mfg CAD Models SFC-125-T2-L-D-A-K-TR
HTML Datasheet SFC Series Datasheet
EDA / CAD Models SFC-125-T2-L-D-A-K-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFC
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 50
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.180" (4.57mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Pick and Place
Current Rating (Amps) 3.1A per Contact
Voltage Rating 350VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SAM14486CT