GBP | USD
Favorite

Price & Procurement
523 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 13.85000 £13.85
10 12.49500 £124.95
25 11.97120 £299.28
50 11.22320 £561.16
100 10.84900 £1,084.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£13.85000

Excludes VAT

£16.62000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SAM15444TR-ND
  • Minimum Quantity: 425
  • Quantity Available: 425 - Immediate
  • Unit Price: £10.49402
  • Digi-Reel®  : SAM15444DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 523 - Immediate
  • Unit Price: Digi-Reel®

SEAF8-20-05.0-S-08-2-K

Datasheet
Digi-Key Part Number SAM15444CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number SEAF8-20-05.0-S-08-2-K
Copy  
Description CONN HD ARRAY RCPT 160P SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

160 Position Connector High Density Array, Female Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SEARAY™ SEAF
Packaging Cut Tape (CT) 
Part Status Active
Connector Type High Density Array, Female
Number of Positions 160
Pitch 0.031" (0.80mm)
Number of Rows 8
Mounting Type Surface Mount
Features Board Guide, Pick and Place
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 7mm, 10mm
Height Above Board 0.180" (4.57mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SAM15444CT