GBP | USD
Favorite

Price & Procurement
875 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.12000 £4.12
10 3.95400 £39.54
25 3.62480 £90.62
50 3.46020 £173.01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.12000

Excludes VAT

£4.94400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SAM13209TR-ND
  • Minimum Quantity: 175
  • Quantity Available: 700 - Immediate
  • Unit Price: £3.41251

MUSBS-05-S-B-TH-TR

Datasheet
Digi-Key Part Number SAM13209CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number MUSBS-05-S-B-TH-TR
Copy  
Description CONN RCPT MINI USB B 5POS VERT
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

USB - mini B Receptacle Connector 5 Position Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series MUSBS
Packaging Cut Tape (CT) 
Part Status Active
Connector Type USB - mini B
Number of Contacts 5
Gender Receptacle
Specifications -
Mounting Type Through Hole
Mounting Feature Vertical
Termination Solder
Features -
Ingress Protection IP68 - Dust Tight, Waterproof
Operating Temperature -50°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 3.1A per Contact
Voltage - Rated 30V
Mating Cycles 5000
Shielding Unshielded
Contact Finish Gold
Shell/Shielding Material Phosphor Bronze
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

UX20-MB-5P

CONN PLUG USB2.0 MINI B VERT

Hirose Electric Co Ltd

£1.87000 Details

USB3145-30-1-A

MICRO B SKT, VERTICAL, TH, 30",

GCT

£0.56000 Details

SPM-05-S-B-RA-PF

CONN RCPT MINI USB B 5POS PCB RA

Samtec Inc.

£3.90000 Details

ABS07-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

£0.48000 Details

MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R

MINI USB, TYPE B, VERTICAL, THRO

Adam Tech

£0.62000 Details
Additional Resources
Standard Package 1
Other Names SAM13209CT