GBP | USD

MECT-110-01-M-D-RA1-TR 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle
Price & Procurement
4,733 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.97000 £1.97
10 1.89100 £18.91
25 1.73360 £43.34
50 1.65460 £82.73
100 1.57590 £157.59
250 1.37888 £344.72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.97000

Excludes VAT

£2.36400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SAM13206TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: £1.69600
  • Cut Tape (CT)  : SAM13206CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,733 - Immediate
  • Unit Price: £2.00000
  • Tube  : SAM8836-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,674 - Immediate
  • Unit Price: £2.49000

MECT-110-01-M-D-RA1-TR

Datasheet
Digi-Key Part Number SAM13206DKR-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number MECT-110-01-M-D-RA1-TR
Copy  
Description CONN SFP+ RCPT 20POS SLD R/A SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series MECT
Packaging Digi-Reel® 
Part Status Active
Connector Style Receptacle
Connector Type SFP+
Number of Positions 20
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Base Part Number MECT-110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SFPC-SL

CONN SFP CAGE SLD R/A

Samtec Inc.

£2.13000 Details

MECT-110-01-M-D-RA1

CONN SFP+ RCPT 20POS SLD R/A SMD

Samtec Inc.

£2.49000 Details

742792780

FERRITE BEAD 220 OHM 0402 1LN

Würth Elektronik

£0.12000 Details

742792609

FERRITE BEAD 30 OHM 0603 1LN

Würth Elektronik

£0.12000 Details

APA1606CGCK

LED GREEN CLEAR CHIP SMD R/A

Kingbright

£0.32000 Details

0747540101

CONN SFP+ CAGE PRESS-FIT R/A

Molex

£4.09000 Details
Additional Resources
Standard Package 1
Other Names SAM13206DKR