GBP | USD
Favorite

Price & Procurement
536 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.83000 £5.83
10 5.56900 £55.69
25 5.06320 £126.58
50 4.81000 £240.50
100 4.68340 £468.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.83000

Excludes VAT

£6.99600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SAM9034TR-ND
  • Minimum Quantity: 475
  • Quantity Available: 475 - Immediate
  • Unit Price: £4.07579
  • Cut Tape (CT)  : SAM9034CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 536 - Immediate
  • Unit Price: £5.83000

LSHM-130-04.0-L-DV-A-S-K-TR

Datasheet
Digi-Key Part Number SAM9034DKR-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number LSHM-130-04.0-L-DV-A-S-K-TR
Copy  
Description CONN SELF-MATE 60POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

60 Position Connector Self Mating, Non-Gendered Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Razor Beam™ LSHM
Packaging Digi-Reel® 
Part Status Active
Connector Type Self Mating, Non-Gendered
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Pick and Place, Shielded
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 6.5mm, 7mm, 8mm, 10mm
Height Above Board 0.215" (5.46mm)
Base Part Number LSHM-130
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With View More

TE0711-01-35-2C

IC MOD ARTIX-7 A35T 100MHZ 32MB

Trenz Electronic GmbH

£75.95000 Details

TE0711-01-100-2I

IC MOD ARTIX-7 A100T 100MHZ 32MB

Trenz Electronic GmbH

£160.60000 Details

TE0711-01-35-2I

IC MOD ARTIX-7 A35T 100MHZ 32MB

Trenz Electronic GmbH

£89.40000 Details

TE0711-01-100-2C

IC MOD ARTIX-7 A100T 100MHZ 32MB

Trenz Electronic GmbH

£133.70000 Details

TE0710-02-100-2CF

IC MOD ARTIX7 A100T 100MHZ 512MB

Trenz Electronic GmbH

£143.19000 Details

TE0720-03-2IFC3

IC MODULE CORTEX-A9 1GB 32MB

Trenz Electronic GmbH

£210.44000 Details
You May Also Be Interested In

LSHM-150-04.0-L-DV-A-S-K-TR

CONN SELF-MATE 100POS SMD GOLD

Samtec Inc.

£7.74000 Details

TXS02612RTWR

IC INTERFACE SPECIALIZED 24WQFN

Texas Instruments

£1.04000 Details

EN6347QI

DC DC CONVERTER 0.6-6.24V

Intel

£5.00000 Details

CHS-04TA

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

£1.36000 Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

£1.40000 Details

744233670

CMC 320MA 2LN 67 OHM SMD

Würth Elektronik

£0.99000 Details
Additional Resources
Standard Package 1
Other Names SAM9034DKR