GBP | USD
Favorite

ERM5-050-02.0-L-DV-P-TR 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
647 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.75000 £5.75
10 5.50800 £55.08
25 5.02880 £125.72
50 4.78920 £239.46
100 4.54980 £454.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.75000

Excludes VAT

£6.90000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SAM13666TR-ND
  • Minimum Quantity: 475
  • Quantity Available: 475 - Immediate
  • Unit Price: £4.24112
  • Digi-Reel®  : SAM13666DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 647 - Immediate
  • Unit Price: Digi-Reel®

ERM5-050-02.0-L-DV-P-TR

Datasheet
Digi-Key Part Number SAM13666CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number ERM5-050-02.0-L-DV-P-TR
Copy  
Description CONN HDR 100POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Edge Rate™ ERM5
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 100
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Pick and Place
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 7mm, 9mm
Height Above Board 0.191" (4.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

BLM18SG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

£0.10000 Details

2N7002P,215

MOSFET N-CH 60V 360MA TO236AB

Nexperia USA Inc.

£0.12000 Details

APG1005VGC-T-5MAV

LED GREEN CLEAR CHIP SMD

Kingbright

£0.43000 Details

LTST-C19HE1WT

LED RGB DIFFUSED CHIP SMD

Lite-On Inc.

£0.37000 Details

DF13-5P-1.25H(76)

CONN HEADER SMD R/A 5POS 1.25MM

Hirose Electric Co Ltd

£0.62000 Details
Additional Resources
Standard Package 1
Other Names SAM13666CT