GBP | USD
Favorite

Price & Procurement
365 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.99000 £4.99
10 4.78500 £47.85
25 4.36880 £109.22
50 4.16060 £208.03
100 3.95260 £395.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.99000

Excludes VAT

£5.98800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SAM13554TR-ND
  • Minimum Quantity: 375
  • Quantity Available: 0
  • Unit Price: £3.53651
  • Digi-Reel®  : SAM13554DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 365 - Immediate
  • Unit Price: Digi-Reel®

ERF8-020-05.0-S-DV-L-TR

Digi-Key Part Number SAM13554CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number ERF8-020-05.0-S-DV-L-TR
Copy  
Description CONN SOCKET 40POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Featured Product Edge Rate® High-Speed Contact System
Mfg CAD Models ERF8-020-05.0-S-DV-L-TR
EDA / CAD Models ERF8-020-05.0-S-DV-L-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Edge Rate™ ERF8
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 40
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Latches
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm
Height Above Board 0.210" (5.33mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products View More

ERM8-020-05.0-S-DV-L-TR

CONN HDR 40POS SMD GOLD

Samtec Inc.

£4.99000 Details

ERM8-020-01-L-D-RA-L-TR

CONN HDR 40POS R/A SMD GOLD

Samtec Inc.

£6.30000 Details

ERM8-020-05.0-S-DV-K-TR

CONN HDR 40POS SMD GOLD

Samtec Inc.

£4.38000 Details

ERM8-020-05.0-L-DV-TR

CONN HDR 40POS SMD GOLD

Samtec Inc.

£3.71000 Details

ERM8-020-08.0-S-DV-K-TR

CONN HDR 40POS SMD GOLD

Samtec Inc.

£4.52000 Details

ERM8-020-09.0-L-DV-K-TR

CONN HDR 40POS SMD GOLD

Samtec Inc.

£3.98000 Details
You May Also Be Interested In

ERM8-020-05.0-S-DV-L-TR

CONN HDR 40POS SMD GOLD

Samtec Inc.

£4.99000 Details

HTST-105-01-L-DV

CONN HEADER SMD 10POS 2.54MM

Samtec Inc.

£1.81000 Details

TSW-102-07-T-S

CONN HEADER VERT 2POS 2.54MM

Samtec Inc.

£0.11000 Details
Additional Resources
Standard Package 1
Other Names SAM13554CT