GBP | USD
Favorite

Photo Not Available
DW-01-08-T-S-276 1 Position Header Spacer Connector Tin Through Hole
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.09000 £0.09

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.09000

Excludes VAT

£0.10800

Includes VAT

DW-01-08-T-S-276

Datasheet
Digi-Key Part Number DW-01-08-T-S-276-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DW-01-08-T-S-276
Copy  
Description CONN HDR 1POS STACK T/H TIN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 Position Header Spacer Connector Tin Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, DW
Packaging Bulk 
Part Status Active
Number of Positions 1
Pitch -
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.530" (13.462mm)
Length - Post (Mating) 0.144" (3.658mm)
Length - Stack Height 0.276" (7.000mm)
Length - Tail 0.110" (2.794mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) -
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1