GBP | USD
Favorite

Price & Procurement
190,595 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.38000 £0.38
10 0.26200 £2.62
50 0.18320 £9.16
100 0.15700 £15.70
500 0.11774 £58.87
1,000 0.09942 £99.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.38000

Excludes VAT

£0.45600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-3051-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 190,000 - Immediate
  • Unit Price: £0.09465
  • Cut Tape (CT)  : 1276-3051-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 190,595 - Immediate
  • Unit Price: £0.38000

CL31A226MPHNNNE

Datasheet
Digi-Key Part Number 1276-3051-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL31A226MPHNNNE
Copy  
Description CAP CER 22UF 10V X5R 1206
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

22µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-3051-6