GBP | USD
Favorite

Price & Procurement
95,628 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.16000 £0.16
10 0.11000 £1.10
50 0.06580 £3.29
100 0.05560 £5.56
500 0.03806 £19.03
1,000 0.03367 £33.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.16000

Excludes VAT

£0.19200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-3012-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 94,000 - Immediate
  • Unit Price: £0.03221
  • Cut Tape (CT)  : 1276-3012-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 95,628 - Immediate
  • Unit Price: £0.16000

CL21F106ZPFNNNE

Datasheet
Digi-Key Part Number 1276-3012-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL21F106ZPFNNNE
Copy  
Description CAP CER 10UF 10V Y5V 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-3012-6