GBP | USD
Favorite

Price & Procurement
264,446 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.18000 £0.18
10 0.12400 £1.24
50 0.07400 £3.70
100 0.06260 £6.26
500 0.04282 £21.41
1,000 0.03788 £37.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.18000

Excludes VAT

£0.21600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-2970-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 255,000 - Immediate
  • Unit Price: £0.03624
  • Cut Tape (CT)  : 1276-2970-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 264,446 - Immediate
  • Unit Price: £0.18000

CL21B475KOFNFNE

Datasheet
Digi-Key Part Number 1276-2970-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL21B475KOFNFNE
Copy  
Description CAP CER 4.7UF 16V X7R 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

4.7µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-2970-6