GBP | USD
Favorite

CL10A475MP5LNNC 4.7µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
386,281 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.13000 £0.13
10 0.09100 £0.91
100 0.04280 £4.28
500 0.02998 £14.99
1,000 0.02483 £24.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-6684-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 386,281 - Immediate
  • Unit Price: £0.01785
  • Cut Tape (CT)  : 1276-6684-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 386,281 - Immediate
  • Unit Price: £0.13000

CL10A475MP5LNNC

Datasheet
Digi-Key Part Number 1276-6684-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL10A475MP5LNNC
Copy  
Description CAP CER 4.7UF 10V X5R 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4.7µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets CL10A475MP5LNNC Spec
Multitlayer Ceramic Cap Catalog
Product Training Modules High Capacitance MLCC
Environmental Information MLCC RoHS Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6684-6