GBP | USD
Favorite

Price & Procurement
337,979 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.03000 £0.30
50 0.01620 £0.81
100 0.01330 £1.33
500 0.00950 £4.75
1,000 0.00747 £7.47
2,500 0.00678 £16.96
5,000 0.00624 £31.21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1447-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 330,000 - Immediate
  • Unit Price: £0.00517
  • Cut Tape (CT)  : 1276-1447-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 337,979 - Immediate
  • Unit Price: £0.08000

CL05A105MO5NNNC

Datasheet
Digi-Key Part Number 1276-1447-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL05A105MO5NNNC
Copy  
Description CAP CER 1UF 16V X5R 0402
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1447-6