GBP | USD
Favorite

Price & Procurement
1,162,240 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.03800 £0.38
100 0.01690 £1.69
500 0.01206 £6.03
1,000 0.00947 £9.47
2,500 0.00861 £21.52
5,000 0.00792 £39.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1444-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,150,000 - Immediate
  • Unit Price: £0.00571
  • Cut Tape (CT)  : 1276-1444-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,162,240 - Immediate
  • Unit Price: £0.08000

CL05A105JQ5NNNC

Datasheet
Digi-Key Part Number 1276-1444-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL05A105JQ5NNNC
Copy  
Description CAP CER 1UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1µF ±5% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1444-6