GBP | USD

SML-D13VWT86A Red 630nm LED Indication - Discrete 2V 0603 (1608 Metric)
Price & Procurement
1,246 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.28000 £0.28
10 0.22200 £2.22
100 0.10000 £10.00
500 0.09032 £45.16
1,000 0.07419 £74.19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.28000

Excludes VAT

£0.33600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SML-D13VWT86ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.06451
  • Digi-Reel®  : SML-D13VWT86ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,246 - Immediate
  • Unit Price: Digi-Reel®

SML-D13VWT86A

Datasheet
Digi-Key Part Number SML-D13VWT86ACT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number SML-D13VWT86A
Copy  
Description MINI-MOLD CHIP LED
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Red 630nm LED Indication - Discrete 2V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SML-D13x Series Datasheet
EDA / CAD Models SML-D13VWT86A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series SML-D13 (A)
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Configuration -
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 55mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 1608 (0603)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
Base Part Number SML-D13
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SML-D13FWT86

LED GREEN DIFFUSED 0603 SMD

Rohm Semiconductor

£0.35000 Details

SML-D13MWT86A

MINI-MOLD CHIP LED

Rohm Semiconductor

£0.23000 Details

SML-D13DWT86A

MINI-MOLD CHIP LED

Rohm Semiconductor

£0.34000 Details

AQY212G2S

SSR RELAY SPST-NO 1.25A 0-60V

Panasonic Electric Works

£5.12000 Details

PDQ30-Q24-S5-D

DC DC CONVERTER 5V 30W

CUI Inc.

£25.49000 Details

1SS400T1G

DIODE GEN PURP 100V 200MA SOD523

ON Semiconductor

£0.17000 Details
Additional Resources
Standard Package 1
Other Names SML-D13VWT86ACT