GBP | USD

RUM002N02T2L N-Channel 20V 200mA (Ta) 150mW (Ta) Surface Mount VMT3
Price & Procurement
2,528 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.29000 £0.29
10 0.24000 £2.40
25 0.20120 £5.03
100 0.12750 £12.75
500 0.08388 £41.94
1,000 0.05704 £57.04
2,500 0.05145 £128.63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.29000

Excludes VAT

£0.34800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RUM002N02T2LTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: £0.04474
  • Cut Tape (CT)  : RUM002N02T2LCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,628 - Immediate
  • Unit Price: £0.29000

RUM002N02T2L

Datasheet
Digi-Key Part Number RUM002N02T2LDKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number RUM002N02T2L
Copy  
Description MOSFET N-CH 20V 200MA VMT3
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

N-Channel 20V 200mA (Ta) 150mW (Ta) Surface Mount VMT3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 200mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 2.5V
Rds On (Max) @ Id, Vgs 1.2Ohm @ 200mA, 2.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 25pF @ 10V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package VMT3
Package / Case SOT-723
Base Part Number RUM002
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM18PS105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

£0.11000 Details

ESD9X12ST5G

TVS DIODE 12VWM 23.7VC SOD923

ON Semiconductor

£0.22000 Details

EM6M2T2R

MOSFET N/P-CH 20V 0.2A EMT6

Rohm Semiconductor

£0.35000 Details

RSM002P03T2L

MOSFET P-CH 30V 200MA VMT3

Rohm Semiconductor

£0.32000 Details

MMDL770T1G

DIODE SCHOTTKY 70V SOD323

ON Semiconductor

£0.23000 Details

BSS84PWH6327XTSA1

MOSFET P-CH 60V 150MA SOT323-3

Infineon Technologies

£0.31000 Details
Additional Resources
Standard Package 1
Other Names RUM002N02T2LDKR