GBP | USD
Favorite

RBQ10BM65ATL Diode Array 1 Pair Common Cathode Schottky 65V 10A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Price & Procurement
1,683 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.74000 £0.74
10 0.60800 £6.08
100 0.47290 £47.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.74000

Excludes VAT

£0.88800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : RBQ10BM65ATLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £0.32584
  • Digi-Reel®  : RBQ10BM65ATLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,683 - Immediate
  • Unit Price: Digi-Reel®

RBQ10BM65ATL

Datasheet
Digi-Key Part Number RBQ10BM65ATLCT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number RBQ10BM65ATL
Copy  
Description DIODE ARRAY SCHOTTKY 65V TO252
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 65V 10A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 65V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 690mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 150µA @ 65V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD5V0D5B-TP

TVS DIODE 5V 13V SOD523

Micro Commercial Co

£0.35000 Details

SMAJ8.5CA

TVS DIODE 8.5V 14.4V DO214AC

Littelfuse Inc.

£0.33000 Details

MMSD301T1G

DIODE SCHOTTKY 30V 200MA SOD123

ON Semiconductor

£0.26000 Details

MMSD4148T3G

DIODE GEN PURP 100V 200MA SOD123

ON Semiconductor

£0.10000 Details
Additional Resources
Standard Package 1
Other Names RBQ10BM65ATLCT