GBP | USD
Favorite

MMBZ12VALFHT116 17V Clamp 2.35A Ipp Tvs Diode Surface Mount SSD3
Price & Procurement
4,070 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.15000 £0.15
10 0.10000 £1.00
100 0.04890 £4.89
500 0.04078 £20.39
1,000 0.02834 £28.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.15000

Excludes VAT

£0.18000

Includes VAT

MMBZ12VALFHT116

Datasheet
Digi-Key Part Number MMBZ12VALFHT116CT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number MMBZ12VALFHT116
Copy  
Description TVS DIODE 8.5VWM 17VC SSD3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17V Clamp 2.35A Ipp Tvs Diode Surface Mount SSD3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 8.5V (Max)
Voltage - Breakdown (Min) 11.4V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 2.35A
Power - Peak Pulse 40W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 85pF @ 1MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SSD3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADUM5230ARWZ-RL

DGTL ISO 2.5KV GATE DRVR 16SOIC

Analog Devices Inc.

£4.59000 Details

LTC6994MPS6-1#TRMPBF

IC DELAY BLOCK 8TAP PROG TSOT23

Analog Devices Inc.

£6.87000 Details

SMMBT3906LT1G

TRANS PNP 40V 200MA SOT23-3

ON Semiconductor

£0.21000 Details

ASSR-4118-503E

SSR RELAY SPST-NO 100MA 0-400V

Broadcom Limited

£1.26000 Details

FFSB3065B-F085

650V 30A SIC SBD GEN1.5

ON Semiconductor

£5.54000 Details

LT3080EMS8E#TRPBF

IC REG LINEAR POS ADJ 1.1A 8MSOP

Analog Devices Inc.

£3.73000 Details
Additional Resources
Standard Package 1
Other Names MMBZ12VALFHT116CT