GBP | USD
Favorite

ESR03EZPF1002 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
112,138 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.09000 £0.09
10 0.08000 £0.80
100 0.03070 £3.07
1,000 0.01351 £13.51
2,500 0.01167 £29.17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.09000

Excludes VAT

£0.10800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RHM10KADTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 110,000 - Immediate
  • Unit Price: £0.01044
  • Cut Tape (CT)  : RHM10KADCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 112,138 - Immediate
  • Unit Price: £0.09000

ESR03EZPF1002

Datasheet
Digi-Key Part Number RHM10KADDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESR03EZPF1002
Copy  
Description RES SMD 10K OHM 1% 1/4W 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series ESR
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM10KADDKR