GBP | USD

Price & Procurement
4,256 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.09000 £1.09
5 1.05200 £5.26
10 0.85500 £8.55
25 0.73600 £18.40
50 0.63760 £31.88
100 0.57840 £57.84
500 0.48640 £243.20
1,000 0.43382 £433.82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.09000

Excludes VAT

£1.30800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BU52012HFVTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.42067
  • Cut Tape (CT)  : BU52012HFVCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,256 - Immediate
  • Unit Price: £1.09000

BU52012HFV-TR

Datasheet
Digi-Key Part Number BU52012HFVDKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BU52012HFV-TR
Copy  
Description MAGNETIC SWITCH UNIPOLAR HVSOF5
Copy  
Detailed Description

Digital Switch Unipolar Switch Push-Pull Hall Effect HVSOF5

Copy  
Customer Reference
Documents & Media
Datasheets BU520xxGUL/HFV Tech Note
Product Training Modules ROHM Semiconductors Wearable Devices
Design Resources Development Tool Selector
Featured Product Hall Effect Sensor ICs
EDA / CAD Models BU52012HFV-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 5mT Trip, 0.6mT Release
Test Condition 25°C
Voltage - Supply 1.65V ~ 3.3V
Current - Supply (Max) 5.5µA
Current - Output (Max) 500µA
Output Type Push-Pull
Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package HVSOF5
Package / Case SOT-665
Base Part Number BU52012
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU52012HFV-DKR
BU52012HFV-DKR-ND
BU52012HFVDKR