GBP | USD

BD9060HFP-EVK-001 BD9060 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
In Stock: 1
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 45.15000 £45.15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£45.15000

Excludes VAT

£54.18000

Includes VAT

BD9060HFP-EVK-001

Datasheet
Digi-Key Part Number BD9060HFP-EVK-001-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BD9060HFP-EVK-001
Copy  
Description EVAL BOARD FOR BD9060
Copy  
Detailed Description

BD9060 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Box 
Part Status Not For New Designs
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output -
Current - Output 2A
Voltage - Input 5V ~ 35V
Regulator Topology Buck
Frequency - Switching -
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part BD9060
Base Part Number BD9060
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

BD9060F-CE2

IC REG BUCK ADJUSTABLE 2A 8SOP

Rohm Semiconductor

£2.03000 Details

BD9060HFP-CTR

IC REG BUCK ADJUSTABLE 2A HRP7

Rohm Semiconductor

£2.25000 Details

BD9060F-CE2

IC REG BUCK ADJUSTABLE 2A 8SOP

Rohm Semiconductor

Digi-Reel® Details

BD9060F-CE2

IC REG BUCK ADJUSTABLE 2A 8SOP

Rohm Semiconductor

£0.97397 Details

BD9060HFP-CTR

IC REG BUCK ADJUSTABLE 2A HRP7

Rohm Semiconductor

Digi-Reel® Details

BD9060HFP-CTR

IC REG BUCK ADJUSTABLE 2A HRP7

Rohm Semiconductor

£1.20058 Details
Additional Resources
Standard Package 1