GBP | USD
Favorite

BD6225FP-E2 Half Bridge (4) Driver DC Motors, General Purpose Power MOSFET 25-HSOP
Price & Procurement
2,449 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.50000 £3.50
10 3.14000 £31.40
25 2.96880 £74.22
100 2.44120 £244.12
250 2.19044 £547.61
500 2.11128 £1,055.64
1,000 1.84736 £1,847.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BD6225FP-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: £1.84736
  • Cut Tape (CT)  : BD6225FP-E2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,449 - Immediate
  • Unit Price: £3.50000

BD6225FP-E2

Datasheet
Digi-Key Part Number BD6225FP-E2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD6225FP-E2
Copy  
Description IC MOTOR DRIVER PAR 25HSOP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Half Bridge (4) Driver DC Motors, General Purpose Power MOSFET 25-HSOP

Copy  
Documents & Media
Datasheets BD622x Series
HSOP25 Taping Spec
Other Related Documents BD6225FP-E2 Reliability Test
BD6225FP-E2 Flammability
Video File ROHM Europe BD62xx H-Bridge ICs | Digi-Key Daily
Environmental Information BD6225FP-E2 Whisker Info
Featured Product H-Bridge Driver IC
HTML Datasheet BD622x Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Half Bridge (4)
Applications DC Motors, General Purpose
Interface Logic
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) 1.5Ohm
Current - Output / Channel 500mA
Current - Peak Output -
Voltage - Supply 6V ~ 15V
Voltage - Load 6V ~ 15V
Operating Temperature -40°C ~ 85°C (TA)
Features -
Fault Protection Current Limiting, Over Temperature, Over Voltage, UVLO
Mounting Type Surface Mount
Package / Case 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs
Supplier Device Package 25-HSOP
Base Part Number BD622*
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD6225FP-E2DKR