GBP | USD
Favorite

RT8462ZQW LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-WQFN (3x3)
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
4,500 0.69926 £3,146.68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.69926

Excludes VAT

£0.83911

Includes VAT

RT8462ZQW

Datasheet
Digi-Key Part Number 1028-1242-2-ND
Copy  
Manufacturer

Richtek USA Inc.

Copy  
Manufacturer Part Number RT8462ZQW
Copy  
Description IC LED DRIVER CTRLR DIM 16WQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-WQFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets RT8462
Environmental Information RoHS2 Cert
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 36V
Voltage - Output -
Current - Output / Channel -
Frequency 100kHz ~ 1MHz
Dimming Analog, PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1,500
Other Names 1028-1242-2