GBP | USD
Favorite

TW2837-PB1-GE Video IC 208-PQFP (28x28) Package
Price & Procurement
8 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 38.16000 £38.16
10 35.60500 £356.05
25 34.11280 £852.82
100 29.84860 £2,984.86
250 28.35620 £7,089.05

Submit a request for quotation on quantities greater than those displayed.

TW2837-PB1-GE

Datasheet
Digi-Key Part Number TW2837-PB1-GE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TW2837-PB1-GE
Copy  
Description IC AUDIO/VIDEO CONTROLLER 208QFP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video IC 208-PQFP (28x28) Package

Copy  
Documents & Media
Datasheets TW2837
EDA / CAD Models TW2837-PB1-GE by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Tray 
Part Status Active
Type Audio/Video Controller
Applications Security Systems
Mounting Type Surface Mount
Package / Case 208-BFQFP Exposed Pad
Supplier Device Package 208-PQFP (28x28)
Base Part Number TW2837
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

OPA2830IDGKT

IC OPAMP VFB 2 CIRCUIT 8VSSOP

Texas Instruments

£2.74000 Details

ECS-2532HS-540-3-G

XTAL OSC XO 54.0000MHZ CMOS SMD

ECS Inc.

£3.70000 Details

TPS62065QDSGRQ1

IC REG BUCK ADJUSTABLE 2A 8WSON

Texas Instruments

£1.40000 Details

QSC15024S24

DC DC CONVERTER 24V 150W

XP Power

£119.00000 Details

MT48LC2M32B2P-6A AIT:J TR

IC DRAM 64M PARALLEL 86TSOP II

Micron Technology Inc.

£6.70000 Details

5KP90A

TVS DIODE 90V 146V P600

Littelfuse Inc.

£2.03000 Details
Additional Resources
Standard Package 24
Other Names TW2837-DAPB1-GE
TW2837-DAPB1-GE-ND
TW2837PB1GE