GBP | USD
Favorite

R5F212BCSNFP#V2 R8C R8C/2x/2B Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10)
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 8.05000 £8.05
10 7.27100 £72.71
25 6.93280 £173.32
160 6.01950 £963.12
320 5.74897 £1,839.67
480 5.24171 £2,516.02
960 4.56536 £4,382.75
2,400 4.39628 £10,551.07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£8.05000

Excludes VAT

£9.66000

Includes VAT

R5F212BCSNFP#V2

Datasheet
Digi-Key Part Number R5F212BCSNFP#V2-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number R5F212BCSNFP#V2
Copy  
Description IC MCU 16BIT 128KB FLASH 64LFQFP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

R8C R8C/2x/2B Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10)

Copy  
Customer Reference
Documents & Media
Datasheets R8C/2A/2B Datasheet
R8C/2A/2B Hardware Manual
Design Resources Development Tool Selector
Featured Product Ticket Vending Machine
EDA / CAD Models R5F212BCSNFP#V2 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series R8C/2x/2B
Packaging Tray 
Part Status Active
Core Processor R8C
Core Size 16-Bit
Speed 20MHz
Connectivity I²C, LINbus, SIO, SSU, UART/USART
Peripherals POR, PWM, Voltage Detect, WDT
Number of I/O 55
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 7.5K x 8
Voltage - Supply (Vcc/Vdd) 2.2V ~ 5.5V
Data Converters A/D 12x10b; D/A 2x8b
Oscillator Type Internal
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LFQFP (10x10)
Base Part Number R5F212BC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 160