GBP | USD
Favorite

ISL83485IBZ-T7A 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
1,626 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.83000 £1.83
10 1.64200 £16.42
25 1.54920 £38.73
100 1.23910 £123.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ISL83485IBZ-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 77,500 - Immediate
  • Unit Price: £0.52299
  • Cut Tape (CT)  : ISL83485IBZ-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 77,891 - Immediate
  • Unit Price: £1.19000
  • Digi-Reel®  : ISL83485IBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 77,891 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ISL83485IBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,792 - Immediate
  • Unit Price: £1.19000
  • Tape & Reel (TR)  : ISL83485IBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
  • Unit Price: £1.08420
  • Cut Tape (CT)  : ISL83485IBZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,626 - Immediate
  • Unit Price: £1.83000

ISL83485IBZ-T7A

Datasheet
Digi-Key Part Number ISL83485IBZ-T7ADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISL83485IBZ-T7A
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy  
Documents & Media
Datasheets ISL8348x/9x
PCN Design/Specification New T-type End Plug 08/Jun/2016
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
HTML Datasheet ISL8348x/9x
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 10Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL83485
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DF51K-8DP-2DS(805)

CONN HDR 2MM DUAL GLD R/A 8POS

Hirose Electric Co Ltd

£1.01000 Details

DF51K-10DP-2DS(805)

CONN HDR 2MM DUAL GLD R/A 10POS

Hirose Electric Co Ltd

£1.13000 Details

1571983-4

SWITCH SLIDE DIP SPST 25MA 24V

TE Connectivity ALCOSWITCH Switches

£1.40000 Details

1735446-3

CONN HEADER VERT 3POS 2MM

TE Connectivity AMP Connectors

£0.09000 Details

PTVS3V3S1UR,115

TVS DIODE 3.3V 8V CFP3

Nexperia USA Inc.

£0.35000 Details

5KP36A-E3/54

TVS DIODE 36V 58.1V P600

Vishay Semiconductor Diodes Division

£1.38000 Details
Additional Resources
Standard Package 1
Other Names ISL83485IBZ-T7ADKR