GBP | USD
Favorite

ISL83485IBZ-T 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
72,497 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.21000 £1.21
10 1.07900 £10.79
25 1.01800 £25.45
100 0.81430 £81.43
250 0.71252 £178.13
500 0.69216 £346.08
1,000 0.54965 £549.65

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.21000

Excludes VAT

£1.45200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ISL83485IBZ-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 70,000 - Immediate
  • Unit Price: £0.52930
  • Cut Tape (CT)  : ISL83485IBZ-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,497 - Immediate
  • Unit Price: £1.21000
  • Tube  : ISL83485IBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,110 - Immediate
  • Unit Price: £1.21000
  • Tape & Reel (TR)  : ISL83485IBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
  • Unit Price: £1.09728
  • Cut Tape (CT)  : ISL83485IBZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,624 - Immediate
  • Unit Price: £1.85000
  • Digi-Reel®  : ISL83485IBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,624 - Immediate
  • Unit Price: Digi-Reel®

ISL83485IBZ-T

Datasheet
Digi-Key Part Number ISL83485IBZ-TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISL83485IBZ-T
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy  
Documents & Media
Datasheets ISL8348x/9x
PCN Design/Specification New T-type End Plug 08/Jun/2016
HTML Datasheet ISL8348x/9x
PCN Assembly/Origin Mult Dev Assembly/Mat Chg 4/Jun/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 10Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL83485
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ISL83483IBZ-T

IC TRANSCEIVER HALF 1/1 8SOIC

Renesas Electronics America Inc

£1.21000 Details

SN65HVD75DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

£2.09000 Details

SM712-02HTG

TVS DIODE 12V 31V SOT23-3

Littelfuse Inc.

£0.61000 Details

ISL83490IBZ-T

IC TRANSCEIVER FULL 1/1 8SOIC

Renesas Electronics America Inc

£1.10000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

£1.21000 Details

SM712.TCT

TVS DIODE 12V/7V 26V/12V SOT23-3

Semtech Corporation

£1.34000 Details
Additional Resources
Standard Package 1
Other Names ISL83485IBZ-TDKR