GBP | USD
Add To Favorites
ISL3283EIHZ-T 0/1 Receiver RS422, RS485 SOT-23-6
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.26000 £1.26
10 1.12500 £11.25
25 1.06800 £26.70
100 0.87730 £87.73
250 0.82004 £205.01
500 0.72470 £362.35
1,000 0.57212 £572.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ISL3283EIHZ-TDKR-ND
Copy   ISL3283EIHZ-TDKR-ND
Quantity Available 35,503
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL3283EIHZ-T

Copy   ISL3283EIHZ-T
Description IC RECEIVER 0/1 SOT23-6
Copy   IC RECEIVER 0/1 SOT23-6
Detailed Description

0/1 Receiver RS422, RS485 SOT-23-6

Copy   0/1 Receiver  RS422, RS485 SOT-23-6
Documents & Media
Datasheets ISL3280E-85E
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
HTML Datasheet ISL3280E-85E
Catalog Page 1083 (UK2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/1
Duplex -
Receiver Hysteresis 15mV
Data Rate 20Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number ISL3283E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ISL3295EIHZ-T - Renesas Electronics America Inc. | ISL3295EIHZ-TCT-ND DigiKey Electronics
  • ISL3295EIHZ-T
  • Renesas Electronics America Inc.
  • IC DRIVER 1/0 SOT23-6
  • Unit Price £1.26000
  • ISL3295EIHZ-TCT-ND
  • ISL3295EFHZ-T7A - Renesas Electronics America Inc. | ISL3295EFHZ-T7ACT-ND DigiKey Electronics
  • ISL3295EFHZ-T7A
  • Renesas Electronics America Inc.
  • IC DRIVER 1/0 RS422/485 SOT23-6
  • Unit Price £1.25000
  • ISL3295EFHZ-T7ACT-ND
  • UA9638CDR - Texas Instruments | 296-15058-1-ND DigiKey Electronics
  • UA9638CDR
  • Texas Instruments
  • IC DRIVER 2/0 8SOIC
  • Unit Price £0.68000
  • 296-15058-1-ND
Additional Resources
Standard Package ? 1
Other Names ISL3283EIHZ-TDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL3283EIHZ-TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: £0.51843
  • Cut Tape (CT) ? : ISL3283EIHZ-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,503 - Immediate
  • Unit Price: £1.26000
  • Cut Tape (CT) ? : ISL3283EIHZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 195 - Immediate
  • Unit Price: £1.25000
  • Digi-Reel® ? : ISL3283EIHZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 195 - Immediate
  • Unit Price: Digi-Reel®

05:02:28 9/18/2019