Add To Favorites
HIP4080AIBZT Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.24000 £4.24
10 3.80600 £38.06
25 3.59760 £89.94
100 3.11800 £311.80
250 2.95820 £739.55
500 2.65436 £1,327.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HIP4080AIBZTCT-ND
Copy   HIP4080AIBZTCT-ND
Quantity Available 2,810
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HIP4080AIBZT

Copy   HIP4080AIBZT
Description IC DRIVER FET FULL 80V 20-SOIC
Copy   IC DRIVER FET FULL 80V 20-SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 20-SOIC

Copy   Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
Documents & Media
Datasheets HIP4080A
Catalog Page 1082 (UK2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 4
Gate Type N-Channel MOSFET
Voltage - Supply 9.5V ~ 15V
Logic Voltage - VIL, VIH 1V, 2.5V
Current - Peak Output (Source, Sink) 2.6A, 2.4A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 95V
Rise / Fall Time (Typ) 10ns, 10ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number HIP4080A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • HIP4080A/81AEVALZ - Renesas Electronics America Inc. | HIP4080A/81AEVALZ-ND DigiKey Electronics
  • HIP4080A/81AEVALZ
  • Renesas Electronics America Inc.
  • DEMO BOARD FOR HIP4081A
  • Unit Price £150.30000
  • HIP4080A/81AEVALZ-ND
  • ADS7842EB - Texas Instruments | 296-44998-5-ND DigiKey Electronics
  • ADS7842EB
  • Texas Instruments
  • IC 4-CHANNEL 12-BIT A/D 28-SSOP
  • Unit Price £8.18000
  • 296-44998-5-ND
  • HIP4081AIBZT - Renesas Electronics America Inc. | HIP4081AIBZTCT-ND DigiKey Electronics
  • HIP4081AIBZT
  • Renesas Electronics America Inc.
  • IC DRIVER FET FULL 80V 20-SOIC
  • Unit Price £4.24000
  • HIP4081AIBZTCT-ND
  • MAX1065BEUI+ - Maxim Integrated | MAX1065BEUI+-ND DigiKey Electronics
  • MAX1065BEUI+
  • Maxim Integrated
  • IC ADC 14-BIT 165KSPS 28-TSSOP
  • Unit Price £11.10000
  • MAX1065BEUI+-ND
  • ADR512ARTZ-REEL7 - Analog Devices Inc. | ADR512ARTZ-REEL7CT-ND DigiKey Electronics
  • ADR512ARTZ-REEL7
  • Analog Devices Inc.
  • IC VREF SHUNT 1.2V SOT23-3
  • Unit Price £1.34000
  • ADR512ARTZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names HIP4080AIBZTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HIP4080AIBZTTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £2.17342
  • Digi-Reel® ? : HIP4080AIBZTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,810 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : HIP4080AIBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,180 - Immediate
  • Unit Price: £4.12000

02:24:28 2/21/2019