GBP | USD
Favorite

9UMS9633BKILFT Ultra Mobile PC (UMPC) Fanout Buffer (Distribution) IC 166.67MHz 1 Output 48-VFQFPN (6x6)
Price & Procurement
3,579 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 8.51000 £8.51
10 7.69300 £76.93
25 7.33520 £183.38
100 6.36890 £636.89
250 6.08264 £1,520.66
500 5.54594 £2,772.97
1,000 4.83033 £4,830.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 800-1829-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £4.65143
  • Digi-Reel®  : 800-1829-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,579 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 9UMS9633BKILF-ND
  • Minimum Quantity: 490  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £6.08263

9UMS9633BKILFT

Datasheet
Digi-Key Part Number 800-1829-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9UMS9633BKILFT
Copy  
Description IC CLOCK PC ULT MOBILE 48-VFQFPN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Ultra Mobile PC (UMPC) Fanout Buffer (Distribution) IC 166.67MHz 1 Output 48-VFQFPN (6x6)

Copy  
Documents & Media
Datasheets ICS9UMS9633BI
PCN Design/Specification Gpld/Copper Bond Wire 21/Dec/2012
PCN Assembly/Origin Mult Dev Site/Marking/Material Chg 24/Jun/2019
HTML Datasheet ICS9UMS9633BI
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
PLL Yes
Main Purpose Ultra Mobile PC (UMPC)
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:9
Differential - Input:Output No/Yes
Frequency - Max 166.67MHz
Voltage - Supply 1.425V ~ 3.465V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VFQFPN (6x6)
Base Part Number ICS9UMS9633
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SI53102-A3-GMR

IC CLK BUFFER PCIE 1:2 8TDFN

Silicon Labs

£2.85000 Details

SI5324E-C-GM

IC CLOCK MULT 2KHZ-1.4GHZ 36VQFN

Silicon Labs

£25.36000 Details

PI6C20400LEX

IC CLOCK BUFF DIFF 28-TSSOP

Diodes Incorporated

£1.51000 Details
Additional Resources
Standard Package 1
Other Names 800-1829-1