GBP | USD
Favorite

9173B-01CS08LFT Video Genlock Clock/Frequency Generator IC 75MHz 1 Output 8-SOIC
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
3,000 4.65192 £13,955.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.65192

Excludes VAT

£5.58230

Includes VAT

Alternate Package
  • Tube  : 800-1914-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,825 - Immediate
  • Unit Price: £8.39000

9173B-01CS08LFT

Datasheet
Digi-Key Part Number 9173B-01CS08LFT-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number 9173B-01CS08LFT
Copy  
Description IC CLK FREQ GEN VID GENLOCK
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Video Genlock Clock/Frequency Generator IC 75MHz 1 Output 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets IDT9173B
PCN Assembly/Origin Alt. Assembly Site 15/Feb/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Tape & Reel (TR) 
Part Status Active
PLL Yes
Main Purpose Video Genlock
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 75MHz
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number IDT9173
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names ICS9173B-01CS08LFT
IDT9173B-01CS08LFT
IDT9173B-01CS08LFT-ND