GBP | USD
Favorite

Photo Not Available
TMPKQD03 K-Type Thermocouple Immersion / Penetration, Rounded
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 59.56000 £59.56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£59.56000

Excludes VAT

£71.47201

Includes VAT

TMPKQD03

Datasheet
Digi-Key Part Number TMPKQD03-ND
Copy  
Manufacturer

Red Lion Controls

Copy  
Manufacturer Part Number TMPKQD03
Copy  
Description QUICK DISCONNECT STANDARD TYPE K
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

K-Type Thermocouple Immersion / Penetration, Rounded

Copy  
Customer Reference
Documents & Media
Datasheets TMP Quick Disconnect
Product Attributes
Type Description Select All
Categories
Manufacturer Red Lion Controls
Series TMPQD
Packaging Box 
Part Status Active
Type K-Type Thermocouple
Usage Liquids, Semi Solids
Tip - Type Immersion / Penetration, Rounded
Plug Type Sub-Mini (Thermocouple Plug)
Probe Temperature Range -
Cable Length -
Cable Insulation -
Plug Color Yellow
Probe Length 12.000" (304.80mm)
Probe Material Stainless Steel
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

TMPCNS02

QUICK DISCONNECT STANDARD CONN

Red Lion Controls

£14.59000 Details

TMWSK025

TEST CLIP TYPE K 25 FT 24 AWG

Red Lion Controls

£40.70000 Details

TMWGK025

GLASS BRAID TYPE K 25 FT 24 AWG

Red Lion Controls

£37.13000 Details

TMPCNS01

QUICK DISCONNECT STANDARD CONN

Red Lion Controls

£12.16000 Details

TMWSK100

THERMO WIRE K 100 FT 24 AWG

Red Lion Controls

£104.53000 Details

TMWGK100

GLASS BRAID TYPE K 100 FT 24 AWG

Red Lion Controls

£77.33000 Details
Additional Resources
Standard Package 1