GBP | USD

Available To Order
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
7 54.86000 £384.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£54.86000

Excludes VAT

£65.83201

Includes VAT

REM10-2405S/C

Datasheet
Digi-Key Part Number REM10-2405S/C-ND
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number REM10-2405S/C
Copy  
Description DC DC CONVERTER 5V 10W
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series MEDLINE REM10 (10W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2A
Power (Watts) 10W
Voltage - Isolation 5kV
Applications ITE (Commercial), Medical
Features Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 105°C
Efficiency 86.5%
Mounting Type Through Hole
Package / Case 24-DIP Module, 5 Leads
Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Control Features Enable, Active Low
Base Part Number REM10-2405
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 7
Other Names 51000308