GBP | USD
Favorite

RCD-24-0.70/SMD/OF 700mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Price & Procurement
32 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
32 7.51688 £240.54

Submit a request for quotation on quantities greater than those displayed.

RCD-24-0.70/SMD/OF

Datasheet
Digi-Key Part Number 1486-RCD-24-0.70/SMD/OF-CHP
Copy  
Manufacturer

Copy  
Manufacturer Part Number RCD-24-0.70/SMD/OF
Copy  
Description CONV DC/DC 0.7A 4.5-36VIN 2-35VO
Copy  
Detailed Description

700mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output

Copy  
Documents & Media
Datasheets RCD-24 Series Datasheet
Product Training Modules LED Driver Modules
Environmental Information RoHS Cert
Featured Product RCD Series LED Drivers
HTML Datasheet RCD-24 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series LIGHTLINE RCD-24
Packaging Tube 
Part Status Obsolete
Type Constant Current
Topology Buck
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 36V
Voltage - Output 2 ~ 35V
Current - Output (Max) 700mA
Power (Watts) 25W
Dimming -
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 71°C
Efficiency 96%
Mounting Type Surface Mount
Package / Case 6-SMD
Size / Dimension 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm)
Approval Agency cULus
Weight 0.004 lb (1.81 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 32
Other Names 1486-RCD-24-0.70/SMD/OF