GBP | USD

AS-24.000-18-SMD-TR 24MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Price & Procurement
4,019 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.17000 £0.17
10 0.14200 £1.42
50 0.12760 £6.38
100 0.11340 £11.34
500 0.10782 £53.91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.17000

Excludes VAT

£0.20400

Includes VAT

Alternate Package

AS-24.000-18-SMD-TR

Datasheet
Digi-Key Part Number 2151-AS-24.000-18-SMD-TRCT-ND
Copy  
Manufacturer

Raltron Electronics

Copy  
Manufacturer Part Number AS-24.000-18-SMD-TR
Copy  
Description CRYSTAL 24.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

Copy  
Customer Reference
Documents & Media
Datasheets AS-SMD Series Datasheet
Environmental Information RoHS3 Cert AS-SMD Series
Product Attributes
Type Description Select All
Categories
Manufacturer Raltron Electronics
Series AS-SMD
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.472" L x 0.189" W (12.00mm x 4.80mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2151-AS-24.000-18-SMD-TRCT