GBP | USD
Favorite

1.20126.4049000 Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC
Price & Procurement
127 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 18.39000 £18.39
10 13.79100 £137.91
25 12.64240 £316.06
50 11.87600 £593.80
100 11.10980 £1,110.98
250 10.72668 £2,681.67
500 10.34358 £5,171.79

Submit a request for quotation on quantities greater than those displayed.

1.20126.4049000

Datasheet
Digi-Key Part Number 1715-1148-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1.20126.4049000
Copy  
Description CONTACT BLOCK DPST-NC 0.1A 35V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer RAFI USA
Series RAFIX 22 FS
Part Status Active
Circuit DPST-NC
Requires Switch Body
Termination Style PC Pin
Contact Rating @ Voltage 0.1A @ 35VAC/DC
(Select First, Then Apply Filters) Compatible Series Rafix 22 FS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 30
Other Names 1.20.126.404/9000
1.20.126.404/9000-ND
1.20.126.404/9001
1201264049000
1715-1148