GBP | USD

Photo Not Available
B39941B8694P810 RF Diplexor
Price & Procurement
0 In Stock

B39941B8694P810

Digi-Key Part Number B39941B8694P810-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B39941B8694P810
Copy  
Description SAW DUPLEXER MOBILE SMD
Copy  
Detailed Description

RF Diplexor

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type -
Frequency Bands (Low / High) -
Low Band Attenuation (min / max dB) -
High Band Attenuation (min / max dB) -
Return Loss (Low Band / High Band) -
Mounting Type -
Package / Case -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 5,000