GBP | USD

Photo Not Available
B39941B8505P810 RF Diplexor Duplexer 880MHz ~ 915MHz / 925MHz ~ 960MHz 8-SMD, No Lead
Price & Procurement
0 In Stock

B39941B8505P810

Datasheet
Digi-Key Part Number B39941B8505P810-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B39941B8505P810
Copy  
Description RF DUPLEXER 897.5/942.5MHZ 8SMD
Copy  
Detailed Description

RF Diplexor Duplexer 880MHz ~ 915MHz / 925MHz ~ 960MHz 8-SMD, No Lead

Copy  
Documents & Media
Datasheets B39941B8505P810
Product Attributes
Type Description Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series B8505
Packaging Tape & Reel (TR) 
Part Status Active
Type Duplexer
Frequency Bands (Low / High) 880MHz ~ 915MHz / 925MHz ~ 960MHz
Low Band Attenuation (min / max dB) 46.00dB / 56.00dB
High Band Attenuation (min / max dB) 38.00dB / 48.00dB
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 5,000