GBP | USD
Favorite

Photo Not Available
B39791B8039P810 RF Diplexor Duplexer 758MHz ~ 768MHz / 788MHz ~ 798MHz 9-SMD, No Lead
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
500 1.93840 £969.20
1,000 1.87156 £1,871.56
2,500 1.77798 £4,444.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : B39791B8039P810CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 929 - Immediate
  • Unit Price: £4.26000
  • Digi-Reel®  : B39791B8039P810DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 929 - Immediate
  • Unit Price: Digi-Reel®

B39791B8039P810

Digi-Key Part Number B39791B8039P810TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B39791B8039P810
Copy  
Description RF DUPLEXER 9SMD NO LEAD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

RF Diplexor Duplexer 758MHz ~ 768MHz / 788MHz ~ 798MHz 9-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series B8039
Packaging Tape & Reel (TR) 
Part Status Active
Type Duplexer
Frequency Bands (Low / High) 758MHz ~ 768MHz / 788MHz ~ 798MHz
Low Band Attenuation (min / max dB) 45.00dB / 55.00dB
High Band Attenuation (min / max dB) 50.00dB / 56.00dB
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 9-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 500
Other Names B39791B8039P810TR