GBP | USD
Favorite

B39162B4327P810 Frequency RF SAW Filter (Sound Acoustic Wave) Bandwidth 5-SMD, No Lead
Price & Procurement
13,923 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.59000 £1.59
10 1.54200 £15.42
25 1.13120 £28.28
50 1.10560 £55.28
100 1.07990 £107.99
250 0.97700 £244.25
500 0.95132 £475.66
1,000 0.82275 £822.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-7424-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.66849
  • Cut Tape (CT)  : 495-7424-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,923 - Immediate
  • Unit Price: £1.59000

B39162B4327P810

Datasheet
Digi-Key Part Number 495-7424-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B39162B4327P810
Copy  
Description FILTER SAW 5SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Frequency RF SAW Filter (Sound Acoustic Wave) Bandwidth 5-SMD, No Lead

Copy  
Documents & Media
Datasheets B39162B4327P810 Datasheet
PCN Design/Specification RF360 In CSSP 27/Apr/2018
PCN Other CSSP Filters 17/Oct/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series *
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.016" (0.40mm)
Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

BGA725L6E6327FTSA1

IC AMP GPS 1.55-1.615GHZ TSLP6-2

Infineon Technologies

£0.31000 Details

TESEO-LIV3F

RF RCVR GNSS/GPS 1.575GHZ 18LCC

STMicroelectronics

£11.44000 Details

BGA824N6E6327XTSA1

IC AMP GALIL 1.55-1.615GHZ TSNP6

Infineon Technologies

£0.56000 Details

ESDL2011PFCT5G

ENCAPSULATED DSN

ON Semiconductor

£0.27000 Details

TPS22943DCKR

IC PWR SWITCH P-CHAN 1:1 SC70-5

Texas Instruments

£0.82000 Details

H2U14W1H1A0400

GNSS 1560-1606 MHZ WIDE BAND TEL

Unictron Technologies Corporation

£0.76000 Details
Additional Resources
Standard Package 1
Other Names 495-7424-6