GBP | USD
Favorite

QBLP651-IG Green 525nm LED Indication - Discrete 3.4V 1206 (3016 Metric)
Price & Procurement
2,339 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.40000 £0.40
10 0.28500 £2.85
100 0.16610 £16.61
500 0.11394 £56.97
1,000 0.09494 £94.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1516-1170-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.08545
  • Digi-Reel®  : 1516-1170-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,339 - Immediate
  • Unit Price: Digi-Reel®

QBLP651-IG

Datasheet
Digi-Key Part Number 1516-1170-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QBLP651-IG
Copy  
Description LED GREEN CLEAR 1206 SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3.4V 1206 (3016 Metric)

Copy  
Documents & Media
Datasheets QBLP651 Series
Environmental Information RoHS 2 Declaration of Conformity
Product Attributes
Type Description Select All
Categories
Manufacturer QT Brightek (QTB)
Series QBLP651
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2700mcd
Lens Style Round with Flat Top
Lens Size 1.10mm Dia
Voltage - Forward (Vf) (Typ) 3.4V
Current - Test 20mA
Viewing Angle 40°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak -
Features -
Package / Case 1206 (3016 Metric)
Supplier Device Package 1206
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.40mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

QBLP651-R

LED RED CLEAR 1206 SMD

QT Brightek (QTB)

£0.34000 Details

0039299029

CONN HEADER VERT 2POS

Molex

£0.84000 Details

57100000001

FUSE HOLDER RADIAL 250V 6.3A PCB

Littelfuse Inc.

£0.83000 Details

1N4937-T

DIODE GEN PURP 600V 1A DO41

Diodes Incorporated

£0.12000 Details

V23079A1005B301

RELAY GEN PURPOSE DPDT 2A 24VDC

TE Connectivity Potter & Brumfield Relays

£2.90000 Details

QBLP653-R

LED RED CLEAR 1208 SMD

QT Brightek (QTB)

£0.33000 Details
Additional Resources
Standard Package 1
Other Names 1516-1170-1