GBP | USD
Favorite

QBLP631-IW White LED Indication - Discrete 3.1V 0805 (2012 Metric)
Price & Procurement
37,051 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.34000 £0.34
10 0.22400 £2.24
100 0.14990 £14.99
500 0.10366 £51.83
1,000 0.08638 £86.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.34000

Excludes VAT

£0.40800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1516-1085-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: £0.07774
  • Cut Tape (CT)  : 1516-1085-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,051 - Immediate
  • Unit Price: £0.34000

QBLP631-IW

Datasheet
Digi-Key Part Number 1516-1085-6-ND
Copy  
Manufacturer

QT Brightek (QTB)

Copy  
Manufacturer Part Number QBLP631-IW
Copy  
Description LED WHITE 0805 SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

White LED Indication - Discrete 3.1V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets QBLP631 Series
Environmental Information RoHS 2 Declaration of Conformity
Product Attributes
Type Description Select All
Categories
Manufacturer QT Brightek (QTB)
Series QBLP631
Packaging Digi-Reel® 
Part Status Active
Color White
Configuration Standard
Lens Color Yellow
Lens Transparency -
Millicandela Rating 270mcd
Lens Style Rectangle with Flat Top
Lens Size 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.80mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

150080BS75000

LED BLUE CLEAR 0805 SMD

Würth Elektronik

£0.13000 Details

150080RS75000

LED RED CLEAR 0805 SMD

Würth Elektronik

£0.13000 Details

LSM0805543V

LED SM 0805 3V 280MCD WHITE

Visual Communications Company - VCC

£0.36000 Details

ILHB0805ER121V

FERRITE BEAD 120 OHM 0805 1LN

Vishay Dale

£0.08000 Details

TVS0500DRVR

UNIDIR PRECISION SURGE DIODE

Texas Instruments

£0.46000 Details

KMR211GLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

£0.36000 Details
Additional Resources
Standard Package 1
Other Names 1516-1085-6