GBP | USD
Favorite

QBLP595-R Red 620nm LED Indication - Discrete 2V 0402 (1005 Metric)
Price & Procurement
25,634 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.27000 £0.27
10 0.21100 £2.11
100 0.09500 £9.50
500 0.08576 £42.88
1,000 0.07044 £70.44
2,000 0.06125 £122.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.27000

Excludes VAT

£0.32400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1516-1217-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.05512
  • Digi-Reel®  : 1516-1217-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,634 - Immediate
  • Unit Price: Digi-Reel®

QBLP595-R

Datasheet
Digi-Key Part Number 1516-1217-1-ND
Copy  
Manufacturer

QT Brightek (QTB)

Copy  
Manufacturer Part Number QBLP595-R
Copy  
Description LED RED CLEAR 0402 SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red 620nm LED Indication - Discrete 2V 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets QBLP595 Series
Environmental Information RoHS 2 Declaration of Conformity
Product Attributes
Type Description Select All
Categories
Manufacturer QT Brightek (QTB)
Series QBLP595
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 120mcd
Lens Style Rectangle with Flat Top
Lens Size 0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 620nm
Wavelength - Peak -
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

QBLP595-IG

LED GREEN CLEAR 0402 SMD

QT Brightek (QTB)

£0.30000 Details

QBLP595-IB

LED BLUE CLEAR 0402 SMD

QT Brightek (QTB)

£0.28000 Details

QBLP595-Y

LED YELLOW CLEAR 0402 SMD

QT Brightek (QTB)

£0.27000 Details

SPX3819M5-L-3-3/TR

IC REG LINEAR 3.3V 500MA SOT23-5

MaxLinear, Inc.

£0.39000 Details

QBLP595-IW-2897

LED WHITE DIFFUSED 0402 SMD

QT Brightek (QTB)

£0.30000 Details

FT4232HQ-REEL

IC USB HS QUAD UART/SYNC 64-QFN

FTDI, Future Technology Devices International Ltd

£6.15000 Details
Additional Resources
Standard Package 1
Other Names 1516-1217-1