GBP | USD
Favorite

QBLP595-IW White LED Indication - Discrete 3.2V 0402 (1005 Metric)
Price & Procurement
5,953 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.30000 £0.30
10 0.19600 £1.96
100 0.13080 £13.08
500 0.09046 £45.23
1,000 0.07538 £75.38
2,000 0.06785 £135.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.30000

Excludes VAT

£0.36000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1516-1295-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: £0.06408
  • Digi-Reel®  : 1516-1295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,953 - Immediate
  • Unit Price: Digi-Reel®

QBLP595-IW

Datasheet
Digi-Key Part Number 1516-1295-1-ND
Copy  
Manufacturer

QT Brightek (QTB)

Copy  
Manufacturer Part Number QBLP595-IW
Copy  
Description LED WHITE DIFFUSED 0402 SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

White LED Indication - Discrete 3.2V 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets QBLP595-IW
Product Attributes
Type Description Select All
Categories
Manufacturer QT Brightek (QTB)
Series QBLP595
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration Standard
Lens Color -
Lens Transparency Diffused
Millicandela Rating 210mcd
Lens Style Rectangle with Flat Top
Lens Size 0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 150°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-S42BTR

TOP VIEW / 0402 / 1.0X0.5X0.4

Inolux

£0.21000 Details

IN-S42BT5UW

TOP VIEW / 0402 / 1.0X0.5X0.4

Inolux

£0.31000 Details

CL-287S-WS-D-T

LED WHITE SMD

Citizen

£0.27000 Details

EAST10052WA0

LED WHITE DIFFUSED 2SMD

Everlight Electronics Co Ltd

£0.22000 Details

QBLP595-IW-2897

LED WHITE DIFFUSED 0402 SMD

QT Brightek (QTB)

£0.30000 Details

IN-S42ATUW

LED WHITE CLEAR 0402 SMD

Inolux

£0.35000 Details
Additional Resources
Standard Package 1
Other Names 1516-1295-1