GBP | USD
Favorite

Price & Procurement
4,535 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.18000 £2.18
10 2.00700 £20.07
25 1.84000 £46.00
50 1.57240 £78.62
100 1.40510 £140.51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.18000

Excludes VAT

£2.61600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 553-2023-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 4,400 - Immediate
  • Unit Price: £1.40505
  • Digi-Reel®  : 553-2023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,535 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 553-1592-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 869 - Immediate
  • Unit Price: £2.12000

PE-53911NLT

Datasheet
Digi-Key Part Number 553-2023-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PE-53911NLT
Copy  
Description COMMON MODE CHOKE 1.5A 2LN SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 1.5A DCR 60mOhm

Copy  
Customer Reference
Documents & Media
Datasheets PE-5391xNL Series
HTML Datasheet PE-5391xNL Series
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging Cut Tape (CT) 
Part Status Active
Filter Type -
Number of Lines 2
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 60mOhm
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 130°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.645" L x 0.560" W (16.38mm x 14.22mm)
Height (Max) 0.350" (8.89mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74279225101

FERRITE BEAD 100 OHM 3412 1LN

Würth Elektronik

£1.00000 Details

IPL1-110-01-L-D-K

CONN HEADER VERT 20POS 2.54MM

Samtec Inc.

£3.06000 Details

EVP-AWED4A

3.0MM X 2.0MM / 3.3N / 0.15MM ST

Panasonic Electronic Components

£0.22000 Details

BAS21J,115

DIODE GEN PURP 300V 250MA SOD323

Nexperia USA Inc.

£0.17000 Details

SIR494DP-T1-GE3

MOSFET N-CH 12V 60A PPAK SO-8

Vishay Siliconix

£0.89000 Details

BLM18SN220TN1D

FERRITE BEAD 22 OHM 0603 1 LN

Murata Electronics

£0.11000 Details
Additional Resources
Standard Package 1
Other Names 553-2023-1