GBP | USD
Favorite

HX6098FNLT 120µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Price & Procurement
3,328 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.78000 £5.78
10 4.49200 £44.92
25 4.37080 £109.27
50 3.76380 £188.19
100 3.59370 £359.37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.78000

Excludes VAT

£6.93600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1840-1075-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,250 - Immediate
  • Unit Price: £3.63148
  • Digi-Reel®  : 1840-1075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,328 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 553-3898-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,575 - Immediate
  • Unit Price: £5.96000

HX6098FNLT

Datasheet
Digi-Key Part Number 1840-1075-1-ND
Copy  
Manufacturer

Pulse Electronics Network

Copy  
Manufacturer Part Number HX6098FNLT
Copy  
Description PULSE XFMR 1 CT:1CT TX/RX 120UH
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

120µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets HX6098FNL Drawing
Featured Product High Power 140 W 4 Pair PoE Ethernet Magnetics
HTML Datasheet HX6098FNL Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type LAN 10/100/1000 Base-T
Inductance 120µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.715" L x 0.595" W (18.16mm x 15.11mm)
Height - Seated (Max) 0.260" (6.60mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

7490220120

PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Würth Elektronik

£4.09000 Details
Additional Resources
Standard Package 1
Other Names 1840-1075-1