GBP | USD
Favorite

H5079NLT Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Price & Procurement
1,414 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.96000 £6.96
10 5.40600 £54.06
25 5.25920 £131.48
50 4.52880 £226.44
100 4.32440 £432.44
250 4.23672 £1,059.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.96000

Excludes VAT

£8.35200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 553-3786-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 700 - Immediate
  • Unit Price: £4.16367
  • Digi-Reel®  : 553-3786-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,414 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 553-1658-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: £6.96000

H5079NLT

Datasheet
Digi-Key Part Number 553-3786-1-ND
Copy  
Manufacturer

Pulse Electronics Network

Copy  
Manufacturer Part Number H5079NLT
Copy  
Description MODULE MINI-MAG 1PORT 1000BASE-T
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets H5077NL, H5079NL
PCN Design/Specification Ink to Laser Marking 03/Jul/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.785" L x 0.551" W (19.94mm x 14.00mm)
Height - Seated (Max) 0.100" (2.54mm)
Operating Temperature 0°C ~ 70°C
Weight 0.04 oz (1.14 g)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 553-3786-1